Parametric results for: mm908e624aypewr2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mm908e624aypewr2
Select parts from the table below to compare.
Compare
Compare
MM908E624AYPEWR2
NXP Semiconductors
$9.2150 Yes Active 8 32 MHz 16384 512 68HC08 9.8304 MHz 16 YES 9 V MICROCONTROLLER MOS NO NO YES 8 YES FLASH 18 V 5.5 V AUTOMOTIVE R-PDSO-G54 Not Qualified e3 3 125 °C -40 °C 260 40 54 PLASTIC/EPOXY SSOP SSOP54,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 2.65 mm 7.5 mm 17.9 mm NXP SEMICONDUCTORS 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 compliant 3A991.A.2 8542.39.00.01 NXP
MM908E624AYPEWR2
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 32 MHz 16384 512 68HC08 9.8304 MHz 16 YES 9 V MICROCONTROLLER MOS NO NO YES 8 YES FLASH 18 V 5.5 V AUTOMOTIVE R-PDSO-G54 Not Qualified e3 3 125 °C -40 °C 260 40 54 PLASTIC/EPOXY SSOP SSOP54,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.65 mm 7.5 mm 17.9 mm FREESCALE SEMICONDUCTOR INC 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 compliant 3A991.A.2 8542.39.00.01 SOIC 54