Filter Your Search
1 - 10 of 55 results
|
MM3Z5V6
Diotec Semiconductor AG
|
$0.0204 | Yes | Active | 5 mA | 200 mW | 5.6 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||
|
MM3Z5V6-AQ
Diotec Semiconductor AG
|
$0.0247 | Yes | Active | 1 V | 5 mA | 1 µA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | 2018-12-11 | ||||||||||
|
MM3Z5V6ST1G
onsemi
|
$0.0345 | Yes | Yes | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2.14 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323 2 LEAD | 2 | 477-02 | |||||||||
|
MM3Z5V6T1G
onsemi
|
$0.0456 | Yes | Yes | Active | 900 mV | 5 mA | 1 µA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 200 Ω | 2 V | 7.14 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323 2 LEAD | 2 | 477-02 | |||||
|
MM3Z5V6C
onsemi
|
$0.0517 | Yes | Yes | Active | 5 mA | 200 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 37 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323FL | 477AB | ||||||||||
|
SZMM3Z5V6T1G
onsemi
|
$0.0660 | Yes | Yes | Active | 900 mV | 5 mA | 1 µA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 200 Ω | 2 V | 7.14 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323 2 LEAD | 2 | 477-02 | |||||
|
MM3Z5V6B
onsemi
|
$0.0669 | Yes | Yes | Active | 5 mA | 200 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 37 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323FL | 477AB | ||||||||||
|
SZMM3Z5V6ST1G
onsemi
|
$0.1016 | Yes | Yes | Active | 5 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2.14 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323 2 LEAD | 2 | 477-02 | |||||||||
|
MM3Z5V6-C
Secos Corporation
|
Check for Price | Active | ZENER DIODE | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
MM3Z5V6B
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |