Filter Your Search
1 - 1 of 1 results
|
MLG1005S2N7ST000
TDK Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 150 mΩ | 11.11 % | YES | 100 MHz | 800 mA | 6 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |