Parametric results for: mlce48a under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mlce48a
Select parts from the table below to compare.
Compare
Compare
MLCE48A
Microchip Technology Inc
$3.5473 No Active 77.4 V 5 W 53 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, CASE 1, 2 PIN compliant
MLCE48AE3
Microchip Technology Inc
$3.5473 Yes Active 77.4 V 5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant
MLCE48AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 77.4 V 5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN compliant EAR99 8541.10.00.50
MLCE48A
Microsemi Corporation
Check for Price No No Transferred 77.4 V 5 W 53 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown EAR99 8541.10.00.50
MLCE48AE3TR
Microsemi Corporation
Check for Price Yes Transferred 77.4 V 5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50 2 CASE 1
MLCE48ATR
Microsemi Corporation
Check for Price No Transferred 77.4 V 5 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 1.5 kW Not Qualified O-PALF-W2 e0 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP PLASTIC, CASE 1, 2 PIN unknown EAR99 8541.10.00.50 2 CASE 1