Parametric results for: ml4894es under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ml4894es
Select parts from the table below to compare.
Compare
Compare
ML4894ES
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 10 V 15 V 5.9 V 2 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOIC-8 8 unknown EAR99 8542.39.00.01
ML4894ES
Rochester Electronics LLC
Check for Price Buy No No Obsolete 10 V 15 V 5.9 V 2 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C -20 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown EAR99 8542.39.00.01
ML4894ES
RF Micro Devices Inc
Check for Price Buy Transferred 10 V 2.5 V 15 V 5.9 V 2 A 750 µA YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 COMMERCIAL R-PDSO-G8 Not Qualified 70 °C -20 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICRO LINEAR CORP SOIC SOIC-8 8 unknown EAR99 8542.39.00.01