Parametric results for: ml4876cr under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ml4876cr
Select parts from the table below to compare.
Compare
Compare
ML4876CR
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 4.1 V 250 mA 5 V YES PUSH-PULL 81 kHz FLUORESCENT LIGHT CONTROLLER PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SSOP PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01
ML4876CR
RF Micro Devices Inc
Check for Price Buy No Transferred 5 V 5.25 V 4.75 V 250 mA 5 V YES PUSH-PULL 81 kHz FLUORESCENT LIGHT CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm MICRO LINEAR CORP SSOP PLASTIC, SSOP-20 20 unknown EAR99 8542.39.00.01
ML4876CR
Rochester Electronics LLC
Check for Price Buy No Active 5 V 4.1 V 250 mA YES PUSH-PULL 81 kHz FLUORESCENT LIGHT CONTROLLER PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 COMMERCIAL NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm ROCHESTER ELECTRONICS LLC SSOP PLASTIC, SSOP-20 20 unknown