Filter Your Search
1 - 4 of 4 results
|
MKW21D512VHA5
NXP Semiconductors
|
$6.5382 Buy | Yes | Not Recommended | 50 MHz | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 155 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-N63 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | VFLGA | LGA63(UNSPEC) | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||
|
MKW21D512VHA5R
NXP Semiconductors
|
$8.1100 Buy | Yes | Not Recommended | 50 MHz | 32 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | e4 | 3 | 260 | 40 | 63 | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | VFLGA, | ||||||||||||
![]() |
MKW21D512VHA5R
Freescale Semiconductor
|
Check for Price Buy | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
MKW21D512VHA5
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | YES | MICROCONTROLLER, RISC | CMOS | 155 mA | INDUSTRIAL | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 63 | PLASTIC/EPOXY | LGA63(UNSPEC) | FREESCALE SEMICONDUCTOR INC | compliant | 5A992 | 8542.31.00.01 |