Filter Your Search
1 - 4 of 4 results
|
MKV31F512VLH12
NXP Semiconductors
|
$5.7400 Buy | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4F | 50 MHz | 46 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKV31F512VLH12R
NXP Semiconductors
|
$5.7400 Buy | Yes | Active | 120 MHz | 524288 | 98304 | CORTEX-M4F | 50 MHz | 46 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | ||||||
![]() |
MKV31F512VLH12R
Freescale Semiconductor
|
Check for Price Buy | Transferred | 120 MHz | 50 MHz | 46 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | ||||||||||||||||||||
|
MKV31F512VLH12
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 120 MHz | 524288 | 50 MHz | 46 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 |