Filter Your Search
1 - 4 of 4 results
|
MKL25Z64VFM4
NXP Semiconductors
|
$4.5500 Buy | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 7.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
![]() |
MKL25Z64VFM4R
Freescale Semiconductor
|
Check for Price Buy | Transferred | 48 MHz | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
![]() |
MKL25Z64VFM4
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 7.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MKL25Z64VFM4R
NXP Semiconductors
|
Check for Price Buy | Active | 32 | 48 MHz | 65536 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 |