Parametric results for: mkl24z32vfm4 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mkl24z32vfm4
Select parts from the table below to compare.
Compare
Compare
MKL24Z32VFM4
NXP Semiconductors
$4.1950 Yes Active 32 48 MHz 32768 4096 CORTEX-M0 16 MHz 23 YES 1 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 7.8 mA 1.1 V 900 mV INDUSTRIAL S-PQCC-N32 Not Qualified 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 5 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MKL24Z32VFM4
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 48 MHz 32768 4096 CORTEX-M0 YES MICROCONTROLLER, RISC CMOS FLASH 7.8 mA INDUSTRIAL S-PQCC-N32 Not Qualified 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01
MKL24Z32VFM4R
NXP Semiconductors
Check for Price Active 32 48 MHz 16 MHz 23 YES 1 V MICROCONTROLLER, RISC CMOS YES YES YES 1.1 V 900 mV 32 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 5 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 HVQCCN,
MKL24Z32VFM4R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01 ,