Parametric results for: mkl16z256vmp4r under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mkl16z256vmp4r
Select parts from the table below to compare.
Compare
Compare
MKL16Z256VMP4R
NXP Semiconductors
$1.0000 Yes Active 32 48 MHz 262144 48 MHz 54 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B64 e1 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 5 mm 5 mm NXP SEMICONDUCTORS 5 X 5 MM, 1.23 MM HEIGHT, 0.50 MM PITCH, MAPBGA-64 compliant 3A991.A.2 8542.31.00.01 NXP
MKL16Z256VMP4R
Freescale Semiconductor
Check for Price Yes Transferred 48 MHz 48 MHz 54 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B64 e1 3 105 °C -40 °C 64 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL BOTTOM FREESCALE SEMICONDUCTOR INC 5 X 5 MM, 1.23 MM HEIGHT, 0.50 MM PITCH, MAPBGA-64 compliant 3A991.A.2 8542.31.00.01