Parametric results for: mkl05z32vfk4 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mkl05z32vfk4
Select parts from the table below to compare.
Compare
Compare
MKL05Z32VFK4
NXP Semiconductors
$1.0000 Buy Yes Active 32 48 MHz 32768 4096 CORTEX-M0 32 MHz 22 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 6.8 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N24 Not Qualified 3 105 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN-24 compliant 3A991.A.2 8542.31.00.01 NXP
MKL05Z32VFK4R
NXP Semiconductors
$2.7150 Buy Yes Active 32 48 MHz 32768 4096 CORTEX-M0 32 MHz 22 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-XQCC-N24 3 105 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN-24 compliant 3A991.A.2 8542.31.00.01 NXP
MKL05Z32VFK4R
Freescale Semiconductor
Check for Price Buy Transferred 32 48 MHz 32768 4096 32 MHz 22 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AND 12-BIT DAC AVAILABLE YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-XQCC-N24 105 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC QFN-24 unknown 3A991.A.2 8542.31.00.01
MKL05Z32VFK4
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 48 MHz 32768 4096 CORTEX-M0 32 MHz 22 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AND 12-BIT DAC AVAILABLE YES YES YES 8 YES FLASH 6.8 mA 3.6 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified 3 105 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm FREESCALE SEMICONDUCTOR INC QFN-24 compliant 3A991.A.2 8542.31.00.01