Parametric results for: mkl04z16vlf4r under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mkl04z16vlf4r
Select parts from the table below to compare.
Compare
Compare
MKL04Z16VLF4R
Freescale Semiconductor
Check for Price Transferred 32 48 MHz 16384 2048 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LFQFP, unknown 3A991.A.2 8542.31.00.01
MKL04Z16VLF4R
NXP Semiconductors
Check for Price Active 32 48 MHz 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 unknown 3A991.A.2 8542.31.00.01