Parametric results for: mkl04z16vlf4 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mkl04z16vlf4
Select parts from the table below to compare.
Compare
Compare
MKL04Z16VLF4
NXP Semiconductors
$2.8100 Buy Yes Active 32 48 MHz 16384 2048 CORTEX-M0 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES 8 YES FLASH 6.8 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
MKL04Z16VLF4R
Freescale Semiconductor
Check for Price Buy Transferred 32 48 MHz 16384 2048 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LFQFP, unknown 3A991.A.2 8542.31.00.01
MKL04Z16VLF4R
NXP Semiconductors
Check for Price Buy Active 32 48 MHz 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP-48 unknown 3A991.A.2 8542.31.00.01
MKL04Z16VLF4
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 48 MHz 16384 2048 CORTEX-M0 32 MHz 41 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES 8 YES FLASH 6.8 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LQFP-48 compliant 3A991.A.2 8542.31.00.01