Parametric results for: mk66fx1m0vlq18 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mk66fx1m0vlq18
Select parts from the table below to compare.
Compare
Compare
MK66FX1M0VLQ18
NXP Semiconductors
$15.3107 Yes Active 32 180 MHz 1310720 262144 CORTEX-M4F 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY FQFP QFP144,.87SQ,20 SQUARE FLATPACK, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MK66FX1M0VLQ18
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 180 MHz 1310720 262144 CORTEX-M4F 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY FQFP QFP144,.87SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 compliant
MK66FX1M0VLQ18R
NXP Semiconductors
Check for Price Active MICROCONTROLLER, RISC CMOS NXP SEMICONDUCTORS unknown 8542.31.00.01
935320739557
NXP Semiconductors
Check for Price Active 32 180 MHz 1310720 262144 CORTEX-M4F 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 115.08 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY FQFP QFP144,.87SQ,20 SQUARE FLATPACK, FINE PITCH TIN GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01
MK66FX1M0VLQ18R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01