Parametric results for: mk61fx512vmj15 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk61fx512vmj15
Select parts from the table below to compare.
Compare
Compare
MK61FX512VMJ15
NXP Semiconductors
$54.2054 Yes Active 32 150 MHz 524288 131072 CORTEX-M4F 60 MHz 128 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 210 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS MAPBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
MK61FX512VMJ15R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MK61FX512VMJ15
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 150 MHz 524288 131072 CORTEX-M4F 60 MHz 128 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 210 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B256 Not Qualified 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 17 mm 17 mm FREESCALE SEMICONDUCTOR INC 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256 compliant 3A991.A.2 8542.31.00.01
MK61FX512VMJ15R
NXP Semiconductors
Check for Price Active 32 150 MHz 524288 131072 CORTEX-M4F 60 MHz 128 23 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 32 19 8 8 YES FLASH 300 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B256 105 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.7 mm 17 mm 17 mm NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01