Parametric results for: mk50dn512clq10 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk50dn512clq10
Select parts from the table below to compare.
Compare
Compare
MK50DN512CLQ10
NXP Semiconductors
$11.8405 Buy Yes Active 32 100 MHz 524288 131072 CORTEX-M4 32 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MK50DN512CLQ10R
Freescale Semiconductor
Check for Price Buy Transferred 32 100 MHz 32 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC LFQFP, unknown 3A991.A.2 8542.31.00.01 QFP 144
MK50DN512CLQ10R
NXP Semiconductors
Check for Price Buy Active 32 100 MHz 524288 32 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 unknown 3A991.A.2 8542.31.00.01
MK50DN512CLQ10
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 100 MHz 524288 131072 CORTEX-M4 32 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 77 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 QFP 144