Parametric results for: mk40dx64vlh7 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk40dx64vlh7
Select parts from the table below to compare.
Compare
Compare
MK40DX64VLH7R
NXP Semiconductors
Check for Price Buy Active MICROCONTROLLER CMOS NXP SEMICONDUCTORS , unknown 8542.31.00.01
MK40DX64VLH7R
Freescale Semiconductor
Check for Price Buy Transferred MICROCONTROLLER CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MK40DX64VLH7
NXP Semiconductors
Check for Price Buy Yes Active 32 72 MHz 65536 16384 CORTEX-M4 50 MHz 36 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY FQFP QFP64,.47SQ,20 SQUARE FLATPACK, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 compliant 8542.31.00.01 3A991.A.2 NXP
MK40DX64VLH7
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 72 MHz 65536 16384 CORTEX-M4 50 MHz 36 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY FQFP QFP64,.47SQ,20 SQUARE FLATPACK, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 compliant 8542.31.00.01 3A991.A.2