Filter Your Search
1 - 4 of 4 results
|
MK40DX256ZVMD10
NXP Semiconductors
|
$12.2464 | Yes | Not Recommended | 32 | 100 MHz | 262144 | 32 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.7 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK40DX256ZVMD10R
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.7 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | LFBGA, BGA144,12X12,40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
![]() |
MK40DX256ZVMD10R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.7 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 144 | |||||||||||
![]() |
MK40DX256ZVMD10
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 1.7 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 144 |