Parametric results for: mjs125-r under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mjs125r
Select parts from the table below to compare.
Compare
Compare
MJS1.25-R
Bel Fuse
Check for Price Yes Yes Obsolete 125 V 1.25 A ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT 9 J 10 kA CE; CSA; PSE; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TAPE AND REEL NO MATTE TIN PIN WIRE 15 mm 6.2 mm BEL FUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40
MJS125-R
Bel Fuse
Check for Price Yes Yes Obsolete 125 V 125 mA ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT 10 kA CE; CSA; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 15 mm 6.2 mm BEL FUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40