Parametric results for: mic94310-jymt-tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic94310jymttr
Select parts from the table below to compare.
Compare
Compare
MIC94310-JYMT-TR
Microchip Technology Inc
$0.4525 Buy Yes Active 3.6 V 3 V 2.5 V 40 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 4 V 0.0125 % 1 2.575 V 2.425 V CMOS 3 % R-PDSO-N4 e4 125 °C -40 °C TS 16949 4 PLASTIC/EPOXY HVSON SOLCC4,.05,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.2 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC TDFN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC94310-JYMT-TR
Micrel Inc
Check for Price Buy Yes Transferred 2.5 V 40 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 4 V 0.0125 % CMOS R-PDSO-N4 Not Qualified 4 PLASTIC/EPOXY SON SOLCC4,.06,20 RECTANGULAR SMALL OUTLINE TR YES NO LEAD 500 µm DUAL MICREL INC compliant Fixed,Positive,Single Output,Ldo