Parametric results for: mic920yc5 under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic920yc5
Select parts from the table below to compare.
Compare
Compare
MIC920YC5TR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5 mV 1350 V/us 600 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -10 V 10 V INDUSTRIAL 67000 R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.025 mm MICREL INC SOIC TSSOP, 5 compliant EAR99 8542.33.00.01
MIC920YC5-TR
Micrel Inc
Check for Price Buy Yes Transferred 5 mV 1350 V/us 600 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -10 V 10 V INDUSTRIAL 67000 R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.025 mm MICREL INC LEAD FREE, SC-70, 5 PIN compliant
MIC920YC5TR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5 mV 1350 V/us 600 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -10 V 10 V INDUSTRIAL 67000 R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.025 mm MICREL INC SOIC TSSOP, 5 compliant EAR99 8542.33.00.01
MIC920YC5
Microchip Technology Inc
Check for Price Buy Yes Active 5 mV 1350 V/us 600 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -10 V 10 V INDUSTRIAL 67000 R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.025 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.33.00.01
MIC920YC5-TR
Microchip Technology Inc
Check for Price Buy Yes Active 5 mV 1350 V/us 600 nA 800 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V VOLTAGE-FEEDBACK YES NO NO YES -10 V NO NO 10 V INDUSTRIAL 67000 1778 NO R-PDSO-G5 Not Qualified e4 85 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.025 mm MICROCHIP TECHNOLOGY INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 Microchip