Parametric results for: mic812ju under Power Management Circuits

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: mic812ju
Select parts from the table below to compare.
Compare
Compare
MIC812JUY-TR
Microchip Technology Inc
$0.5290 Yes Active 5 V 1 V 5.5 V 15 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e4 85 °C -40 °C 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC812JUTR
Micrel Inc
Check for Price Obsolete MICREL INC unknown EAR99 8542.39.00.01 ,
MIC812JUYTR
Micrel Inc
Check for Price Yes Active 5 V 15 µA +4V YES NO 5 V CMOS INDUSTRIAL e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TO-253 YES Matte Tin (Sn) MICREL INC compliant , TO-253
MIC812JUYTR
Microchip Technology Inc
Check for Price Yes Active 5 V 15 µA +4V YES NO 5 V CMOS INDUSTRIAL e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TO-253 YES Matte Tin (Sn) MICREL INC compliant , TO-253
MIC812JUY
Microchip Technology Inc
Check for Price Yes Active 5 V 1 V 5.5 V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 LEAD FREE, SOT-143, 4 PIN
MIC812JU
Micrel Inc
Check for Price No Obsolete 5 V 1 V 5.5 V 15 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 1 85 °C -40 °C 240 30 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC not_compliant SOT-143, 4 PIN
MIC812JUY-TR
Micrel Inc
Check for Price Yes Transferred 5 V 1 V 5.5 V 15 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC compliant SOT-143, 4 PIN
MIC812JU
Microchip Technology Inc
Check for Price No No Obsolete 5 V 1 V 5.5 V 15 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e0 Not Qualified 1 85 °C -40 °C 240 30 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC compliant EAR99 8542.39.00.01 TSOP, TO-253 SOT-143 4
MIC812JUY
Micrel Inc
Check for Price Yes Transferred 5 V 1 V 5.5 V 15 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm MICREL INC compliant LEAD FREE, SOT-143, 4 PIN
MIC812JUTR
Microchip Technology Inc
Check for Price Obsolete MICREL INC unknown EAR99 8542.39.00.01 ,