Parametric results for: mic803-31d4vc3-tr under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic80331d4vc3tr
Select parts from the table below to compare.
Compare
Compare
MIC803-31D4VC3-TR
Microchip Technology Inc
$0.4255 Yes Active 3.3 V 1.2 V 5.5 V 18 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e4 125 °C -40 °C 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC803-31D4VC3TR
Microchip Technology Inc
Check for Price Yes Transferred 3.3 V 1.2 V 5.5 V +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICREL INC compliant EAR99 8542.39.00.01 TSSOP,
MIC803-31D4VC3-TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 1.2 V 5.5 V +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICREL INC compliant 2 X 2.10 MM, SC-70, 3 PIN
MIC803-31D4VC3TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 1.2 V 5.5 V +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICREL INC compliant EAR99 8542.39.00.01 TSSOP,