Parametric results for: mic69302wu under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic69302wu
Select parts from the table below to compare.
Compare
Compare
MIC69302WU
Microchip Technology Inc
$2.8981 Yes Active 275 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.3 2 % 1 5 V 500 mV BIPOLAR R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC69302WU-TR
Microchip Technology Inc
$3.4050 Yes Active 275 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.3 2 % 1 5 V 500 mV BIPOLAR R-PSSO-G5 e3 1 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC69302WU
Micrel Inc
Check for Price Yes Transferred 275 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 5 V 1 V 0.3 2 % 1 5 V 500 mV BIPOLAR R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICREL INC compliant Adjustable,Positive,Single Output,Ldo TO-263, 5 PIN
MIC69302WUTR
Microchip Technology Inc
Check for Price Yes Active e3 3 Matte Tin (Sn) MICREL INC compliant ,
MIC69302WUTR
Micrel Inc
Check for Price Yes Active e3 3 Matte Tin (Sn) MICREL INC compliant ,
MIC69302WU-TR
Micrel Inc
Check for Price Yes Transferred 275 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 5 V 1 V 0.3 2 % 1 5 V 500 mV BIPOLAR R-PSSO-G5 e3 3 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICREL INC compliant Adjustable,Positive,Single Output,Ldo TO-263, 5 PIN