Parametric results for: mic5504-1.2ymt-t5 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mic550412ymtt5
Select parts from the table below to compare.
Compare
Compare
MIC5504-1.2YMT-T5
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 2.5 V 1.2 V 1 V 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.0108 % 0.04 % 1 1.236 V 1.164 V CMOS 3 % S-PDSO-N4 e4 125 °C -40 °C TS 16949 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm MICROCHIP TECHNOLOGY INC TDFN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5504-1.2YMT-T5
Micrel Inc
Check for Price Buy Yes Transferred 1.2 V 160 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6 V 0.01188 % 0.04 % CMOS 3 % R-PDSO-N4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY SON SOLCC4,.04,25 RECTANGULAR SMALL OUTLINE YES NO LEAD 635 µm DUAL MICREL INC compliant Fixed,Positive,Single Output,Standard Drop