Parametric results for: mic5399-gmymx-t5 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic5399gmymxt5
Select parts from the table below to compare.
Compare
Compare
MIC5399-GMYMX-T5
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 3.8 V 1.8 V 160 mV 300 mA 2.8 V 380 mV 300 mA 2 NO FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 380 mV 6 V 0.01428 % 0.04 % 1 1.836 V 1.764 V 2.856 V 2.744 V CMOS 3 % R-PDSO-N8 e3 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.05,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR NO MATTE TIN NO LEAD 400 µm DUAL 1.2 mm 1.6 mm 400 µm MICROCHIP TECHNOLOGY INC XTDFN-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip
MIC5399-GMYMX-T5
Micrel Inc
Check for Price Buy Yes Transferred SWITCHING REGULATOR MICREL INC compliant Fixed,Positive,Multiple Output,Ldo