Filter Your Search
1 - 4 of 4 results
|
MIC5331-PPYMT-TR
Microchip Technology Inc
|
$1.1540 | Yes | Active | 5.5 V | 2.3 V | 3 V | 120 mV | 300 mA | 3 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 0.015 % | 1 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||||
![]() |
MIC5331-PPYMTTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 3 V | 300 mA | 3 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | CMOS | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | HVSON, | 8 | MLF | ||||||
|
MIC5331-PPYMT-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 3 V | 300 mA | 3 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | CMOS | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | compliant | Fixed,Positive,Multiple Output,Ldo | 2 X 2 MM, MLF-8 | |||||||||||
![]() |
MIC5331-PPYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 3 V | 300 mA | 3 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | CMOS | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | HVSON, | 8 | MLF |