Parametric results for: mic5321-3.3/2.9ymt under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic53213329ymt
Select parts from the table below to compare.
Compare
Compare
MIC5321-3.3/2.9YMT
Microchip Technology Inc
Check for Price Buy Yes Active 5.5 V 2.3 V 3.3 V 35 mV 150 mA 2.9 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 0.066 % 1 3.399 V 3.201 V 2.987 V 2.813 V CMOS 3 % S-XDSO-N6 e3 Not Qualified 125 °C -40 °C 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC 1.60 X 1.60 MM, THIN, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo