Parametric results for: mic5320-ggyd6-tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic5320ggyd6tr
Select parts from the table below to compare.
Compare
Compare
MIC5320-GGYD6-TR
Microchip Technology Inc
$1.0700 Yes Active 5.5 V 2.3 V 1.8 V 35 mV 150 mA 1.8 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.036 % 1 1.854 V 1.746 V 1.854 V 1.746 V CMOS 3 % R-PDSO-G6 e4 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5320-GGYD6-TR
Micrel Inc
Check for Price Yes Transferred 5.5 V 2.3 V 1.8 V 1.8 V 100 mV 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 1 1.854 V 1.746 V 1.854 V 1.746 V CMOS 3 % R-PDSO-G6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT-23, 6 PIN compliant Fixed,Positive,Multiple Output,Ldo