Parametric results for: mic5305-2.7yd5-tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic530527yd5tr
Select parts from the table below to compare.
Compare
Compare
MIC5305-2.7YD5-TR
Microchip Technology Inc
$0.4900 Buy Yes Active 5.5 V 3.7 V 2.7 V 85 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 110 mV 6 V 0.01458 % 0.0135 % 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5305-2.7YD5-TR
Micrel Inc
Check for Price Buy Yes Transferred 5.5 V 2.25 V 2.7 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 110 mV 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC compliant Fixed,Positive,Single Output,Ldo LEAD FREE, MO-193, TSOT-23, 5 PIN
MIC5305-2.7YD5TR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.25 V 2.7 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 110 mV 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo VSSOP, TSOT 5
MIC5305-2.7YD5TR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.25 V 2.7 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 110 mV 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo VSSOP, TSOT 5