Parametric results for: mic5282-3.3ymm-tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic528233ymmtr
Select parts from the table below to compare.
Compare
Compare
MIC5282-3.3YMM-TR
Micrel Inc
Check for Price Buy Yes Transferred 120 V 6 V 3.3 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 125 V 1.815 % 0.033 % 1 3.465 V 3.135 V BICMOS 5 % S-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 3 mm 3 mm 1.04 mm MICREL INC MSOP-8 compliant Fixed,Positive,Single Output,Standard Drop
MIC5282-3.3YMM-TR
Microchip Technology Inc
Check for Price Buy Yes Active 120 V 6 V 3.3 V 2 V 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 125 V 1.815 % 0.033 % 1 3.465 V 3.135 V BICMOS 5 % S-PDSO-G8 e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01 Microchip