Parametric results for: mic5249-1.8ymm under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mic524918ymm
Select parts from the table below to compare.
Compare
Compare
MIC5249-1.8YMM
Microchip Technology Inc
$0.8481 Buy Yes Active 6 V 2.7 V 1.8 V 340 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.01782 % 0.054 % 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5249-1.8YMM-TR
Microchip Technology Inc
$1.0085 Buy Yes Active 6 V 2.7 V 1.8 V 340 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.01782 % 0.054 % 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5249-1.8YMMTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 6 V 2.7 V 1.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo MSOP 8
MIC5249-1.8YMM
Micrel Inc
Check for Price Buy Yes Transferred 6 V 2.7 V 1.8 V 340 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.0173 % 0.054 % 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC LEAD FREE, MSOP-8 compliant Fixed,Positive,Single Output,Ldo
MIC5249-1.8YMMTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 6 V 2.7 V 1.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo MSOP 8
MIC5249-1.8YMM-TR
Micrel Inc
Check for Price Buy Yes Transferred 6 V 2.7 V 1.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.854 V 1.746 V CMOS 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC LEAD FREE, MSOP-8 compliant Fixed,Positive,Single Output,Ldo