Parametric results for: mic5236ym under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic5236ym
Select parts from the table below to compare.
Compare
Compare
MIC5236YMM-TR
Microchip Technology Inc
$2.2307 Buy Yes Yes Active 300 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.01805 0.6 % 1 20 V 1.24 V S-PDSO-G8 e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC5236YM-TR
Microchip Technology Inc
Check for Price Buy Yes Yes Active 300 mV 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.01805 0.6 % 1 20 V 1.24 V R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip