Parametric results for: mic5219-2.5ym5tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic521925ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5219-2.5YM5-TR
Microchip Technology Inc
$0.9825 Yes Active 12 V 2.5 V 2.5 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.02375 % 0.0175 % 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5219-2.5YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5219-2.5YM5-TR
Micrel Inc
Check for Price Yes Transferred 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LEAD FREE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
MIC5219-2.5YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5