Parametric results for: mic5206-3.0bm5 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic520630bm5
Select parts from the table below to compare.
Compare
Compare
MIC5206-3.0BM5
Rochester Electronics LLC
Check for Price No Active 16 V 2.5 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 3.06 V 2.94 V R-PDSO-G5 e0 COMMERCIAL 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 LSSOP, 5 unknown Fixed,Positive,Single Output,Ldo
MIC5206-3.0BM5
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3 V 165 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 20 V 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 TINY, SOT-23, 5 PIN 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5206-3.0BM5T&R
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3 V 165 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 20 V 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5206-3.0BM5
Microchip Technology Inc
Check for Price Active 16 V 2.5 V 3 V 165 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 20 V 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23 SOT-23, 5-PIN 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5206-3.0BM5T&R
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.5 V 3 V 165 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 20 V 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01