Parametric results for: mic5156-5.0yn under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic515650yn
Select parts from the table below to compare.
Compare
Compare
MIC5156-5.0YN
Microchip Technology Inc
$3.4032 Yes Active 36 V 5 V 5 V 10 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 38 V 0.007 % 1 5.1 V 4.9 V 2 % R-PDIP-T8 e3 150 °C 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.525 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5156-5.0YN
Micrel Inc
Check for Price Yes Transferred 36 V 5 V 5 V 10 A FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 38 V 85 °C -40 °C MATTE TIN MICREL INC compliant Fixed,Positive,Single Output,Ldo