Parametric results for: mic4684bm under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic4684bm
Select parts from the table below to compare.
Compare
Compare
MIC4684BM
Rochester Electronics LLC
Check for Price Yes No Active 12 V 30 V 4 V YES BUCK 225 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.93 mm 4.93 mm 1.73 mm ROCHESTER ELECTRONICS LLC SOIC SOP-8 8 unknown Rochester Electronics
MIC4684BM
Micrel Inc
Check for Price No Transferred 12 V 30 V 4 V 1 A YES BUCK 225 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.93 mm 4.93 mm 1.73 mm MICREL INC SOP-8 not_compliant
MIC4684BM
Microchip Technology Inc
Check for Price Obsolete 12 V 5 V 30 V 4 V YES BUCK OUTPUT VOLTAGE ADJUSTABLE TO 1.235V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICROCHIP TECHNOLOGY INC SOP-8 compliant Microchip EAR99 8542.39.00.01
MIC4684BMTR
Micrel Inc
Check for Price No Obsolete 12 V 30 V 4 V YES BUCK 225 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.93 mm 4.93 mm 1.73 mm MICREL INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MIC4684BMTR
Microchip Technology Inc
Check for Price No Obsolete 12 V 30 V 4 V YES BUCK 225 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.93 mm 4.93 mm 1.73 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01