Parametric results for: mic4426ymm-tr under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mic4426ymmtr
Select parts from the table below to compare.
Compare
Compare
MIC4426YMM-TR
Microchip Technology Inc
Check for Price Yes Active STANDARD TOTEM-POLE 1.5 A 80 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS YES 2 INVERTED 8 mA 18 V 4.5 V 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
MIC4426YMMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8
MIC4426YMM-TR
Micrel Inc
Check for Price Yes Transferred 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC LEAD FREE, MSOP-8 compliant
MIC4426YMMTR
Micrel Inc
Check for Price Yes Yes Transferred 1.5 A 60 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 18 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8