Parametric results for: mic4420cm under MOSFET Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic4420cm
Select parts from the table below to compare.
Compare
Compare
MIC4420CM
Microchip Technology Inc
Check for Price Buy No Obsolete STANDARD TOTEM-POLE 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 TRUE 1.5 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MIC4420CMT&R
Microchip Technology Inc
Check for Price Buy No Obsolete STANDARD TOTEM-POLE 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 TRUE 1.5 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MIC4420CM
Micrel Inc
Check for Price Buy No Obsolete STANDARD TOTEM-POLE 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 TRUE 1.5 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC-8 not_compliant
MIC4420CMT&R
Micrel Inc
Check for Price Buy No Obsolete STANDARD TOTEM-POLE 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 TRUE 1.5 mA 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC SOP, 8 not_compliant EAR99 8542.39.00.01
MIC4420CM
Rochester Electronics LLC
Check for Price Buy No Active 6 A 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 1 18 V 4.5 V YES COMMERCIAL R-PDSO-G8 COMMERCIAL e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown