Filter Your Search
1 - 2 of 2 results
![]() |
MIC4128YMMETR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18 V | 18 V | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SOURCE AND SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MIC4128YMMETR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 18 V | 18 V | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SOURCE AND SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | MSOP | HTSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |