Filter Your Search
1 - 2 of 2 results
|
MIC38HC43YN
Microchip Technology Inc
|
$2.2400 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | PDIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC38HC43YN
Micrel Inc
|
Check for Price | Yes | Transferred | 20 V | 7.6 V | 1 A | 15 V | 6 mA | NO | 55 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | BICMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.52 mm | 3.43 mm | MICREL INC | DIP-8 | compliant |