Parametric results for: mic37302wr-tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mic37302wrtr
Select parts from the table below to compare.
Compare
Compare
MIC37302WR-TR
Microchip Technology Inc
$3.2475 Yes Active 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 0.13 1 % 1 5.5 V 1.24 V R-PSSO-G5 e3 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICROCHIP TECHNOLOGY INC SPAK-5 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
MIC37302WRTR
Micrel Inc
Check for Price Yes Yes Transferred 300 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 4.76 V 1 V 0.13 1 % 1 5.5 V 1.24 V BIPOLAR R-PSSO-G5 e3 3 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC TO-263, SMSIP5H,.41,67TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC37302WRTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 300 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 4.76 V 1 V 0.13 1 % 1 5.5 V 1.24 V BIPOLAR R-PSSO-G5 e3 3 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC TO-263, SMSIP5H,.41,67TB compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC37302WR-TR
Micrel Inc
Check for Price Yes Transferred 300 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 4.76 V 1 V 0.13 1 % 1 5.5 V 1.24 V BIPOLAR R-PSSO-G5 e3 3 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC SPAK-5 not_compliant Adjustable,Positive,Single Output,Ldo