Parametric results for: mic2920a-3.3bs under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic2920a33bs
Select parts from the table below to compare.
Compare
Compare
MIC2920A-3.3BST&R
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 400 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR 4 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC2920A-3.3BST&R
Microchip Technology Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 400 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR 4 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC2920A-3.3BS
Rochester Electronics LLC
Check for Price Yes No Active 26 V 4.3 V 3.3 V 400 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.432 V 3.168 V BIPOLAR R-PDSO-G4 e0 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 SOT-223, 4 PIN 4 unknown Fixed,Positive,Single Output,Ldo
MIC2920A-3.3BS
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 400 mV 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0132 % 0.0099 % 1 3.432 V 3.168 V BIPOLAR 2.5 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223, 4 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC2920A-3.3BS
Microchip Technology Inc
Check for Price No Active 26 V 4.3 V 3.3 V 400 mV 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0132 % 0.0099 % 1 3.432 V 3.168 V BIPOLAR 2.5 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223 SOT-223, 3-PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo