Filter Your Search
1 - 3 of 3 results
![]() |
MIC29201-5.0BT
Microchip Technology Inc
|
Check for Price | Obsolete | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | SFM | TO-220, 5-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
MIC29201-5.0BT
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 26 V | 4.3 V | 5 V | 400 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 5.2 V | 4.8 V | BIPOLAR | R-XSFM-T5 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 5 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
MIC29201-5.0BT
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICREL INC | TO-220, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo |