Parametric results for: mic29201-12wt under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic2920112wt
Select parts from the table below to compare.
Compare
Compare
MIC29201-12WT
Microchip Technology Inc
$3.4791 Yes Active 26 V 13 V 12 V 400 mV 400 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.048 % 0.036 % 1 12.36 V 11.64 V BIPOLAR 3 % R-XSFM-T5 e3 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-220 SIP5,.12,67TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm SINGLE 9.04 mm 10.2 mm 4.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, TO-220, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip