Parametric results for: mic2774l-29ym5 under Power Management Circuits

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic2774l29ym5
Select parts from the table below to compare.
Compare
Compare
MIC2774L-29YM5-TR
Microchip Technology Inc
$0.7246 Yes Active 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC2774L-29YM5-TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant LEAD FREE, SOT-23, 5 PIN
MIC2774L-29YM5
Micrel Inc
Check for Price Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant LEAD FREE, SOT-23, 5 PIN
MIC2774L-29YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 LSSOP, SOT-23 5
MIC2774L-29YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC compliant EAR99 8542.39.00.01 LSSOP, SOT-23 5
MIC2774L-29YM5
Microchip Technology Inc
Check for Price Yes Active 3.3 V 2.97 V 3.63 V +2.93V 2 YES YES NOMINAL THRESHOLDVOLTAGE IS 2.93; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 LEAD FREE, SOT-23, 5 PIN