Parametric results for: mic2583r-lbqstr under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic2583rlbqstr
Select parts from the table below to compare.
Compare
Compare
MIC2583R-LBQSTR
Microchip Technology Inc
Check for Price No Obsolete 5 V 2.3 V 13.2 V 2.5 mA 1 YES YES UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.748 mm MICREL INC SOIC QSOP-16 16 not_compliant EAR99 8542.39.00.01
MIC2583R-LBQSTR
Micrel Inc
Check for Price No Obsolete 5 V 2.3 V 13.2 V 2.5 mA 1 YES YES UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET HOT SWAP CONTROLLER 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.748 mm MICREL INC SOIC QSOP-16 16 not_compliant EAR99 8542.39.00.01