Parametric results for: mic2548-2ymm-tr under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic25482ymmtr
Select parts from the table below to compare.
Compare
Compare
MIC2548-2YMM-TR
Microchip Technology Inc
$0.9830 Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES S-PDSO-G8 e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip YES
MIC2548-2YMM-TR
Micrel Inc
Check for Price Yes Transferred 5 V 100 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC LEAD FREE, MSOP-8 compliant
MIC2548-2YMMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 100 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8
MIC2548-2YMMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 100 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8