Parametric results for: mic2287c-34yml-tr under Display Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic2287c34ymltr
Select parts from the table below to compare.
Compare
Compare
MIC2287C-34YML-TR
Microchip Technology Inc
$1.0445 Yes Active 3.6 V 6 LED DISPLAY DRIVER NO 1 TRUE 10 V 2.5 V YES INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC2287C-34YMLTR
Micrel Inc
Check for Price Yes Yes Transferred 3.6 V 6 1.35 MHz LED DISPLAY DRIVER NO 1 10 V 2.5 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e4 1 105 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 950 µm 2 mm MICREL INC compliant EAR99 8542.39.00.01 DFN HVSON, 8 MLF
MIC2287C-34YMLTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.6 V 6 1.35 MHz LED DISPLAY DRIVER NO 1 10 V 2.5 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e4 1 105 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 950 µm 2 mm MICREL INC compliant EAR99 8542.39.00.01 DFN HVSON, 8 MLF
MIC2287C-34YML-TR
Micrel Inc
Check for Price Yes Transferred 3.6 V 6 1.35 MHz LED DISPLAY DRIVER NO 1 10 V 2.5 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e4 1 105 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 950 µm 2 mm MICREL INC compliant 2 X 2 MM, LEAD FREE, MLF-8